395-012-521-578

Heilind Number:EDA395-012-521-578
Manufacturer:EDAC
Manufacturer Number:395-012-521-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-578

Detailed Description

Elevate your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts 12 positions across two rows, ensuring optimal signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with a straight mount orientation for easy installation. Featuring copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at an amperage of 3A. With a wide operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and precision for your connectivity needs.