395-012-521-602

Heilind Number:EDA395-012-521-602
Manufacturer:EDAC
Manufacturer Number:395-012-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 12 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for optimal connectivity. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact points are made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation, it's easy to install on your PCB. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for seamless and reliable electronic connections.