395-012-521-608

Heilind Number:EDA395-012-521-608
Manufacturer:EDAC
Manufacturer Number:395-012-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-608

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connectors, designed for seamless integration in various devices. This straight-mount connector features 12 positions in a single row, allowing for efficient and space-saving connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse industrial applications. Elevate your PCB designs with this black-colored connector, combining functionality and durability seamlessly.