395-012-521-612

Heilind Number:EDA395-012-521-612
Manufacturer:EDAC
Manufacturer Number:395-012-521-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-612

Detailed Description

Efficiently connect circuit boards with our Board To Board PCB Connector, designed for seamless integration. With a sleek black finish and straight mount orientation, this connector offers 12 positions for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, withstanding temperatures from -40 to 105 °C. The copper alloy contact material guarantees secure and efficient transmission, while the compact .1-inch pitch and .2-inch row spacing facilitate easy installation. Ideal for high-performance electronics, this connector is a must-have for your PCB assembly needs.