395-012-521-658

Heilind Number:EDA395-012-521-658
Manufacturer:EDAC
Manufacturer Number:395-012-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-658

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration into your electronic setup, it boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures safety and reliability. With a single row configuration and 12 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. Whether you're a tech enthusiast or a professional, this connector is an essential component for achieving optimal performance in your projects. Upgrade your connectivity game with this versatile and dependable solution.