395-012-521-803

Heilind Number:EDA395-012-521-803
Manufacturer:EDAC
Manufacturer Number:395-012-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-803

Detailed Description

Enhance your PCB connectivity with this high-performing board-to-board card edge connector. Designed for seamless integration, it features twelve positions across two rows, ensuring efficient data transfer. The durable UL 94V-0 thermoplastic polyester housing, paired with copper alloy contacts, guarantees reliable performance even in extreme operating conditions ranging from -40 to 105°C. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting in any straight orientation. Elevate your electronic projects with the ultimate connectivity solution.