395-012-521-804

Heilind Number:EDA395-012-521-804
Manufacturer:EDAC
Manufacturer Number:395-012-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, it ensures optimal durability and safety. With two rows and a pitch of .1 inches, it offers efficient and precise connections for your electronic components. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. With 12 positions and a row spacing of .2 inches, it's perfect for a variety of PCB applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this essential component today.