395-012-521-807

Heilind Number:EDA395-012-521-807
Manufacturer:EDAC
Manufacturer Number:395-012-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-807

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek black. Featuring 12 positions across 2 rows, it offers seamless integration for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector facilitates secure and stable connections. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility. Dive into the future of connectivity with this essential component.