395-012-521-808

Heilind Number:EDA395-012-521-808
Manufacturer:EDAC
Manufacturer Number:395-012-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek Black. Designed for optimal power delivery, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing for durable and safe operation. With two rows of 12 positions each, it offers ample connectivity options, while the Copper Alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.