395-012-521-858

Heilind Number:EDA395-012-521-858
Manufacturer:EDAC
Manufacturer Number:395-012-521-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-858

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 12 positions, this connector offers ample room for secure connections. Crafted with precision, it boasts a contact material of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a seasoned professional or DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your PCB design with this essential component.