395-012-521-878

Heilind Number:EDA395-012-521-878
Manufacturer:EDAC
Manufacturer Number:395-012-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-521-878

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in sleek Black, this connector ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, it offers efficient signal transmission across 12 positions. The straight mount orientation and precise row spacing of .2 inch provide easy installation and alignment on your circuit boards. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.