395-012-523-102

Heilind Number:EDA395-012-523-102
Manufacturer:EDAC
Manufacturer Number:395-012-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-102

Detailed Description

Enhance your electronic connections with this high-quality Black Board To Board PCB Connector. Designed for seamless integration, it features a single row of 12 positions with a pitch of .1 inches and a row spacing of .2 inches, ensuring precision in your circuitry. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made from Copper Alloy, promoting efficient conductivity. With a straight mount orientation, installation is straightforward. This connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a variety of environments. Upgrade your PCB setup with this essential component.