395-012-523-108

Heilind Number:EDA395-012-523-108
Manufacturer:EDAC
Manufacturer Number:395-012-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 12-position layout offers ample connection options. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure mounting. Designed for straight mount orientation, it seamlessly integrates into your PCB setup. Operable in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this essential component.