395-012-523-212

Heilind Number:EDA395-012-523-212
Manufacturer:EDAC
Manufacturer Number:395-012-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 12 positions in a double-row layout, ensuring efficient signal transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connection capabilities today.