395-012-523-288

Heilind Number:EDA395-012-523-288
Manufacturer:EDAC
Manufacturer Number:395-012-523-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-288

Detailed Description

Upgrade your PCB connections with our high-performance Black Board To Board PCB Connectors. Featuring UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, these connectors ensure reliable connectivity in any application. With a compact design, they offer a pitch of .1 inch and two rows for seamless integration. The straight mount orientation and 12 positions make them versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for both standard and challenging environments. Elevate your connectivity game with these top-of-the-line connectors.