395-012-523-404

Heilind Number:EDA395-012-523-404
Manufacturer:EDAC
Manufacturer Number:395-012-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 12 positions in a single row with a 0.1-inch pitch, ensuring precise and reliable connections. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Crafted with copper alloy contacts, it offers optimal conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is versatile and suitable for various applications. Elevate your electronic projects with this essential component.