395-012-523-412

Heilind Number:EDA395-012-523-412
Manufacturer:EDAC
Manufacturer Number:395-012-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its straight mount orientation and single-row configuration with 12 positions ensure a secure and efficient connection. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates seamless data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Upgrade your setup with this reliable and versatile connector.