395-012-523-512

Heilind Number:EDA395-012-523-512
Manufacturer:EDAC
Manufacturer Number:395-012-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-512

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, designed for seamless integration. Featuring 12 positions across 2 rows, this connector ensures efficient signal transfer with a pitch of .1 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity with this essential component.