395-012-523-608

Heilind Number:EDA395-012-523-608
Manufacturer:EDAC
Manufacturer Number:395-012-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-608

Detailed Description

Efficiently connect and integrate your printed circuit boards with our high-performance Board To Board PCB Connector. Featuring a sleek black design with a single row and 12 positions, this connector offers seamless compatibility and precise alignment for optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable conductivity and long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for easy installation and maintenance. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various industrial applications. Trust in the quality and versatility of this connector to streamline your PCB connections with ease. Elevate your connectivity experience with this essential component.