395-012-523-688

Heilind Number:EDA395-012-523-688
Manufacturer:EDAC
Manufacturer Number:395-012-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-688

Detailed Description

Enhance your PCB connection capabilities with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features 12 positions with a straight mount orientation for seamless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your system with this essential connector for seamless data transmission.