395-012-523-802

Heilind Number:EDA395-012-523-802
Manufacturer:EDAC
Manufacturer Number:395-012-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-802

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Board-To-Board PCB Connector. Featuring 12 positions and a pitch of .1 inches, this connector ensures seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliability. With a straight mount orientation and row spacing of .2 inches, it offers easy installation on your PCBs. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.