395-012-523-808

Heilind Number:EDA395-012-523-808
Manufacturer:EDAC
Manufacturer Number:395-012-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-808

Detailed Description

Enhance your PCB connectivity with this premium Card Edge Connector. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and twelve positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The compact .1-inch pitch and .2-inch row spacing make it perfect for tight spaces, and the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your connectivity game with this essential component.