395-012-523-858

Heilind Number:EDA395-012-523-858
Manufacturer:EDAC
Manufacturer Number:395-012-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-523-858

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board-To-Board PCB Connector. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3A. Featuring two rows of 12 positions each, it facilitates seamless data transfer with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation offers easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for all your PCB connection needs. Elevate your device's performance with this essential component.