395-012-524-101

Heilind Number:EDA395-012-524-101
Manufacturer:EDAC
Manufacturer Number:395-012-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-101

Detailed Description

Enhance your PCB connectivity with this sleek and efficient 12-position card edge connector. Designed for seamless board-to-board integration, its black UL 94V-0 thermoplastic polyester housing ensures both durability and safety. With a 3A amperage and copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your setup with this essential component for seamless and secure connectivity.