395-012-524-108

Heilind Number:EDA395-012-524-108
Manufacturer:EDAC
Manufacturer Number:395-012-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-108

Detailed Description

Enhance your electronic connections with our sleek Black Board To Board PCB Connector. This high-performance component features 12 positions in a single row, allowing for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and reliable Copper Alloy contacts, it guarantees longevity and stability even in demanding environments. With a low 3A amperage and a pitch of .1 inches, it ensures efficient power delivery. The straight mount orientation and compact design make it ideal for space-conscious applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various projects. Upgrade your connectivity with this essential component.