395-012-524-278

Heilind Number:EDA395-012-524-278
Manufacturer:EDAC
Manufacturer Number:395-012-524-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-278

Detailed Description

Enhance your connectivity with this meticulously engineered Board To Board PCB Connector, a vital component for seamless data transfer within electronic devices. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, it promises durability and safety. Its dual-row design, featuring 12 positions and a .1-inch pitch, ensures efficient signal transmission. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its superior quality and performance for your connectivity needs.