395-012-524-404

Heilind Number:EDA395-012-524-404
Manufacturer:EDAC
Manufacturer Number:395-012-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and constructed with UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 12 positions and a pitch of .1 inch, this connector offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your system with this essential component for efficient data transmission and power delivery.