395-012-524-458

Heilind Number:EDA395-012-524-458
Manufacturer:EDAC
Manufacturer Number:395-012-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-458

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB setup, this connector features a single row with 12 positions, allowing for efficient data and power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation makes assembly a breeze, and with an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity infrastructure with this essential component.