395-012-524-488

Heilind Number:EDA395-012-524-488
Manufacturer:EDAC
Manufacturer Number:395-012-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-524-488

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, meticulously crafted for seamless connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The 12-position layout with a single row design allows for efficient organization of your connections. Each contact is meticulously crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Whether you're a professional or a DIY enthusiast, this connector's straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential connector that combines performance, durability, and ease of use.