395-012-525-101

Heilind Number:EDA395-012-525-101
Manufacturer:EDAC
Manufacturer Number:395-012-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-101

Detailed Description

Introducing our 395-012-525-101 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With 12 positions in a single row, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while its operating temperature range of -40 to 105 °C ensures stability in various environments. Designed for straight mount orientation with a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Trust in the quality and efficiency of our connector to power your electronic systems with ease.