395-012-525-102

Heilind Number:EDA395-012-525-102
Manufacturer:EDAC
Manufacturer Number:395-012-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-102

Detailed Description

Introducing our 395-012-525-102 Card Edge Connector, designed for seamless board-to-board PCB connectivity in your electronic devices. Crafted with precision and durability in mind, this connector features 12 positions in a single row, ensuring efficient data transmission. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only enhances the aesthetics of your device but also guarantees compliance with safety standards. With a contact material of high-quality Copper Alloy, you can rely on excellent conductivity and longevity. The .1-inch pitch and .2-inch row spacing allow for easy installation and compact design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in our product for reliable and high-performance PCB connectivity.