395-012-525-107

Heilind Number:EDA395-012-525-107
Manufacturer:EDAC
Manufacturer Number:395-012-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-107

Detailed Description

Introducing the 395-012-525-107 Black Board-To-Board PCB Connector, a cutting-edge solution for seamless electronic connectivity. Engineered with precision and performance in mind, this connector boasts a single row design with 12 positions, ensuring efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation, even in extreme conditions with an operating temperature range of -40 to 105 °C. Crafted with high-quality Copper Alloy contacts, it offers superior conductivity and reliability. With a pitch of .1 inch and row spacing of .2 inch, this connector enables precise and secure PCB connections. Its straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Trust in the 395-012-525-107 for seamless, high-performance connectivity in your projects.