395-012-525-108

Heilind Number:EDA395-012-525-108
Manufacturer:EDAC
Manufacturer Number:395-012-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-108

Detailed Description

Introducing our 395-012-525-108 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in even the most demanding environments. Featuring 12 positions in a single row configuration, it offers ample connectivity options for your PCB applications. The copper alloy contact material guarantees efficient signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy integration. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to perform with stability and precision. Trust in the quality and versatility of this essential component for your electronic assemblies.