395-012-525-204

Heilind Number:EDA395-012-525-204
Manufacturer:EDAC
Manufacturer Number:395-012-525-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-204

Detailed Description

Introducing our 395-012-525-204 Board To Board PCB Connector, a sleek and high-performance solution for your connectivity needs. Designed in a striking Black color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of Copper Alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers reliable and efficient connectivity. The 12 positions allow for versatile use, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in the quality of our product and experience seamless connectivity like never before.