395-012-525-207

Heilind Number:EDA395-012-525-207
Manufacturer:EDAC
Manufacturer Number:395-012-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-207

Detailed Description

Introducing our high-performance 395-012-525-207 Black Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic devices. This essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient power transfer at an amperage of 3A. Engineered for precision, this connector boasts 12 positions for seamless integration, with straight mount orientation for ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in challenging environments. Trust in the 395-012-525-207 for exceptional quality and connectivity in your PCB assemblies.