395-012-525-288

Heilind Number:EDA395-012-525-288
Manufacturer:EDAC
Manufacturer Number:395-012-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-288

Detailed Description

Enhance connectivity in your electronic devices with our 395-012-525-288 Card Edge Connector. Designed for seamless integration onto PCBs, this high-performance connector features 12 positions across 2 rows, ensuring reliable data transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees superior durability and conductivity. The sleek black finish adds a touch of sophistication to your device's design. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, available now in our extensive range of products.