395-012-525-402

Heilind Number:EDA395-012-525-402
Manufacturer:EDAC
Manufacturer Number:395-012-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-402

Detailed Description

Introducing our 395-012-525-402 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted with precision and durability in mind, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing that guarantees both safety and performance. With its straight mount orientation and convenient single-row design, it offers easy installation and efficient space utilization on your board. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless connection of up to 12 positions. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and versatility of our 395-012-525-402 to streamline your PCB interconnectivity with confidence.