395-012-525-403

Heilind Number:EDA395-012-525-403
Manufacturer:EDAC
Manufacturer Number:395-012-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-403

Detailed Description

Introducing our high-performance 395-012-525-403 Black PCB Connector, designed for seamless board-to-board connectivity in electronic systems. Engineered to meet the demands of modern technology, this connector boasts a 3A amperage rating, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in all applications. With 12 positions and a pitch of .1 inches, it offers ample connectivity options with precise signal transmission. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperature ranges from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in the 395-012-525-403 for superior performance and longevity in your electronic projects.