395-012-525-404

Heilind Number:EDA395-012-525-404
Manufacturer:EDAC
Manufacturer Number:395-012-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-404

Detailed Description

Enhance connectivity within your electronic devices with our 395-012-525-404 Card Edge Connector. Featuring a sleek black design, this high-performance connector is engineered for efficiency and durability. With a low amperage of 3A, it ensures safe and reliable power transmission. The UL 94V-0 Thermoplastic Polyester housing material offers exceptional heat resistance and protection. Boasting a single row design with 12 positions, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity. With a pitch of .1in and row spacing of .2in, precise and secure mating is effortless. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our product to streamline your connectivity needs with uncompromising quality and performance.