395-012-525-412

Heilind Number:EDA395-012-525-412
Manufacturer:EDAC
Manufacturer Number:395-012-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-412

Detailed Description

Introducing our 395-012-525-412 black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connectivity. Designed for optimal efficiency, this connector features a 1-row layout with 12 positions, ensuring easy and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees durability and reliability in any application. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortlessly achieved. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance even in harsh environments. Trust in our connector to deliver superior connectivity for your PCB projects.