395-012-525-458

Heilind Number:EDA395-012-525-458
Manufacturer:EDAC
Manufacturer Number:395-012-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-458

Detailed Description

Introducing the 395-012-525-458 black PCB connector, a versatile and high-performance solution for your connectivity needs. With a sleek design and durable UL 94V-0 thermoplastic polyester housing, this connector is engineered for reliability in any application. Featuring 12 positions arranged in a single row with a pitch of .1 inches, it allows for seamless board-to-board connections with precision and ease. The copper alloy contacts ensure optimal conductivity, while the straight mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in the 395-012-525-458 for efficient and secure connections in your electronic projects.