395-012-525-488

Heilind Number:EDA395-012-525-488
Manufacturer:EDAC
Manufacturer Number:395-012-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-488

Detailed Description

Introducing the 395-012-525-488, a cutting-edge board-to-board PCB connector designed for seamless and efficient electronic connections. With a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety in any application. Featuring a single row layout with 12 positions and a pitch of .1 inches, it offers precise and reliable connectivity. The contact material, crafted from high-quality copper alloy, guarantees optimal conductivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Trust in the 395-012-525-488 for your PCB connection needs, where innovation meets performance.