395-012-525-507

Heilind Number:EDA395-012-525-507
Manufacturer:EDAC
Manufacturer Number:395-012-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-507

Detailed Description

Introducing our cutting-edge 395-012-525-507 Black Board To Board PCB Connector, designed to revolutionize connectivity in electronic devices. This high-performance connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts offering 12 positions in total, it facilitates seamless data transfer and power distribution with an amperage of 3A. The precise pitch of .1 inches and row spacing of .2 inches allow for optimal signal integrity and compatibility with various PCB layouts. Engineered for versatility, it features a straight mount orientation for effortless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the 395-012-525-507 for reliable, high-speed connectivity in your electronic projects.