395-012-525-512

Heilind Number:EDA395-012-525-512
Manufacturer:EDAC
Manufacturer Number:395-012-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-512

Detailed Description

Introducing our 395-012-525-512 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic applications. With a compact form factor and a pitch of .1 inches, this connector is perfect for high-density PCB layouts. Featuring two rows of 12 positions each, it allows for efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Crafted with precision, the contact material is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a straight mount orientation and row spacing of .2 inches, installation is quick and hassle-free. Trust in the superior quality and performance of our Board To Board Connector for all your electronic design needs.