395-012-525-658

Heilind Number:EDA395-012-525-658
Manufacturer:EDAC
Manufacturer Number:395-012-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-658

Detailed Description

Introducing the 395-012-525-658, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring a single row layout with 12 positions and a pitch of .1 inch, it allows for efficient and precise signal transmission. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in electronics and telecommunications. Upgrade your PCB connectivity with the 395-012-525-658 and experience unparalleled reliability and performance.