395-012-525-688

Heilind Number:EDA395-012-525-688
Manufacturer:EDAC
Manufacturer Number:395-012-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-688

Detailed Description

Introducing our 395-012-525-688 Black Board-to-Board PCB Connector, a high-performance solution designed for seamless electrical connectivity in your circuitry. With a sleek and compact design, this connector features 12 positions and a single row layout, making it perfect for streamlined PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105°C. The contact material, Copper Alloy, ensures reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and efficient connection capabilities. Whether you're a professional in the field or a DIY enthusiast, this connector is the ideal choice for your electronic projects. Upgrade to the 395-012-525-688 and experience unmatched performance and quality in every connection.