395-012-525-802

Heilind Number:EDA395-012-525-802
Manufacturer:EDAC
Manufacturer Number:395-012-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-802

Detailed Description

Introducing our 395-012-525-802 Black Board-to-Board PCB Connector, a high-performance solution for seamless electronic connections. Designed with precision and reliability in mind, this connector features UL 94V-0 Thermoplastic Polyester housing material for enhanced safety and durability. With 12 positions spread across 2 rows, it offers ample connectivity for your PCB assembly needs. The copper alloy contact material ensures optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on consumer electronics, industrial machinery, or telecommunications equipment, trust in the 395-012-525-802 for secure and stable board-to-board connections. Elevate your PCB design with this essential component, guaranteed to meet the highest standards of performance and quality.