395-012-525-803

Heilind Number:EDA395-012-525-803
Manufacturer:EDAC
Manufacturer Number:395-012-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-803

Detailed Description

Introducing our 395-012-525-803 Card Edge Connector, the essential link for seamless board-to-board connections in electronic devices. Designed for high performance and durability, this connector features 12 positions across 2 rows, providing ample connectivity options. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures both aesthetic appeal and safety compliance. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in the quality and versatility of our Card Edge Connector for your connectivity needs.