395-012-525-804

Heilind Number:EDA395-012-525-804
Manufacturer:EDAC
Manufacturer Number:395-012-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-804

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless and reliable interconnection in electronic devices. With a sleek black finish and durable construction using UL 94V-0 Thermoplastic Polyester housing material, this connector ensures both functionality and aesthetics. Featuring two rows of Copper Alloy contacts with a .1-inch pitch and .2-inch row spacing, it offers precise and efficient connectivity. The 12-position layout accommodates multiple signal paths, making it ideal for complex circuitry. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our Connector for unparalleled quality and performance in your PCB assembly projects.