395-012-525-807

Heilind Number:EDA395-012-525-807
Manufacturer:EDAC
Manufacturer Number:395-012-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-012-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-012-525-807

Detailed Description

Introducing the 395-012-525-807, a cutting-edge black Card Edge Connector designed for seamless board-to-board PCB connections. Boasting a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and reliability in any application. With two rows of high-performance copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission efficiency. Featuring 12 positions, this connector facilitates secure and precise connections between PCBs. Its straight mount orientation ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for use in diverse environments. Trust the 395-012-525-807 to deliver superior performance and connectivity in your electronic designs.